B32352A4206J030 | TDK (EPCOS)
Film capacitor, 20 µF, ±5 %, 450 V (AC), PP, B32352A4206J030
Order No.: 46D0045
EAN: 4099879853653
MPN:
B32352A4206J030
B32352A4206J30
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Motor run capacitor, B32352A4206J030, EPCOS
Film capacitor - AC capacitor
Features
- Self-healing properties
- Low dissipation factor
- High insulation resistance
- Highest safety level S3
Applications
- For general sine wave applications, mainly as motor run capacitor
Technical specifications
Bauform | Becher | |
Dielektrikum | PP | |
Höhe | 96 mm | |
Kapazität | 20 µF | |
max. Temperatur | 85 °C | |
min. Temperatur | -25 °C | |
Nennspannung (AC) | 450 V | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Karton mit 32 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |