B32352A4255J030 | TDK (EPCOS)

Film capacitor, 2.5 µF, ±5 %, 450 V (AC), PP, B32352A4255J030

Order No.: 46D0047
EAN: 4099879853660
MPN:
B32352A4255J030
B32352A4255J30
B32352A4255J030 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,015.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
448 pcs.
4.4982 €

Motor run capacitor, B32352A4255J030, EPCOS

Film capacitor - AC capacitor

Features

  • Self-healing properties
  • Low dissipation factor
  • High insulation resistance
  • Highest safety level S3

Applications

  • For general sine wave applications, mainly as motor run capacitor
Technical specifications
Bauform Becher
Dielektrikum PP
Höhe 62 mm
Kapazität 2.5 µF
max. Temperatur 85 °C
min. Temperatur -25 °C
Nennspannung (AC) 450 V
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Karton mit 112 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes