B32354S3206K010 | TDK (EPCOS)
MKP film capacitor, 20 µF, ±10 %, 500 V (DC), PP, 52.5 mm, B32354S3206K010
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
AC Capacitor, B32354S3206K010, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Optimized AC voltage performance
- High ripple current/frequency handling capability
- Highest safety level 10 000 AFC to UL 810
- For PCB mounting
Applications
- Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins | 4 | |
Bauform | radial | |
Breite | 35 mm | |
Dielektrikum | PP | |
Höhe | 45 mm | |
Kapazität | 20 µF | |
Länge | 57.5 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (AC) | 350 V | |
Nennspannung (DC) | 500 V | |
Rastermaß | 52.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 27 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |