B32354S3356K010 | TDK (EPCOS)

MKP film capacitor, 35 µF, ±10 %, 500 V (DC), PP, 52.5 mm, B32354S3356K010

Order No.: 53D4541
EAN: 4099879858948
MPN:
B32354S3356K010
B32354S3356K 10
Series: B32354S
B32354S3356K010 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
11.1503 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Total Price:
802.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
72 pcs.
11.1503 €

AC Capacitor, B32354S3356K010, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Optimized AC voltage performance
  • High ripple current/frequency handling capability
  • Highest safety level 10 000 AFC to UL 810
  • For PCB mounting

Applications

  • Output AC filtering for power converters, UPS, motor drives
Technical specifications
Anzahl der Pins 4
Bauform radial
Breite 50 mm
Dielektrikum PP
Höhe 55 mm
Kapazität 35 µF
Länge 57.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (AC) 350 V
Nennspannung (DC) 500 V
Rastermaß 52.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 18 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes