B32354S3406K010 | TDK (EPCOS)
MKP film capacitor, 40 µF, ±10 %, 500 V (DC), PP, 52.5 mm, B32354S3406K010
Order No.: 53D4542
EAN: 4099879858955
MPN:
B32354S3406K010
B32354S3406K 10
Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 10 Weeks
AC Capacitor, B32354S3406K010, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Optimized AC voltage performance
- High ripple current/frequency handling capability
- Highest safety level 10 000 AFC to UL 810
- For PCB mounting
Applications
- Output AC filtering for power converters, UPS, motor drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 40 µF | |
| Rated voltage (DC) | 500 V | |
| Rated voltage (AC) | 350 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 52.5 mm | |
| Number of pins | 4 | |
| Length | 57.5 mm | |
| Width | 50 mm | |
| Height | 55 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 18 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |