B32520C1334K000 | TDK (EPCOS)

MKT film capacitor, 330 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32520C1334K000

Order No.: 51D550
EAN: 4099879858238
MPN:
B32520C1334K000
B32520C1334K
Series: MKT, B3252..
B32520C1334K000 TDK (EPCOS) Film Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.5117 € *
Available: 5,613 pcs.
Leadtime: 31 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.4046 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 100 VDC.

Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PET
Height 8.5 mm
Capacity 330 nF
Length 10 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes