B32521C6103K003 | TDK (EPCOS)

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521C6103K003

Order No.: 17D0036
EAN: 4099879811806
MPN:
B32521C6103K003
B32521C6103K 3
Series: MKT, B3252..
B32521C6103K003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
918.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2297 €

Film capacitor, B32521C6103K003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PET
Höhe 7 mm
Kapazität 10 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 200 V
Nennspannung (DC) 400 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes