B32521C6333J289 | TDK (EPCOS)

MKT film capacitor, 33 nF, ±5 %, 400 V (DC), PET, 10 mm, B32521C6333J289

Order No.: 17D0062
EAN: 4099879812063
MPN:
B32521C6333J289
B32521C6333J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2666 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,066.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2666 €

Film capacitor, B32521C6333J289, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±5 %
Dielectric material PET
Design radial
Grid 10 mm
Number of pins 2
Length 13 mm
Width 4 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Customs tariff number 85321000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes