B32521C6683K289 | TDK (EPCOS)

MKT film capacitor, 68 nF, ±10 %, 400 V (DC), PET, 10 mm, B32521C6683K289

Order No.: 17D0079
EAN: 4099879812230
MPN:
B32521C6683K289
B32521C6683K289
Series: MKT, B3252..
B32521C6683K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
987.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3320 pcs.
0.2975 €

Film capacitor, B32521C6683K289, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Number of pins 2
Design radial
Width 5 mm
Dielectric material PET
Height 11 mm
Capacity 68 nF
Length 13 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 10 mm
Tolerance ±10 %
Logistics
Customs tariff number 85321000
Original Packaging Ammopack mit 830 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes