B32522C6154K189 | TDK (EPCOS)
MKT film capacitor, 150 nF, ±10 %, 400 V (DC), PET, 15 mm, B32522C6154K189
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Film capacitor, B32522C6154K189, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 6 mm | |
Dielectric material | PET | |
Height | 11 mm | |
Capacity | 150 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Rolle mit 1.100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |