B32522C6224M289 | TDK (EPCOS)
MKT film capacitor, 220 nF, ±20 %, 400 V (DC), PET, 15 mm, B32522C6224M289
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Film capacitor, B32522C6224M289, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 7 mm | |
Dielectric material | PET | |
Height | 12.5 mm | |
Capacity | 220 nF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 15 mm | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Ammopack mit 830 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |