B32522N3105K000 | TDK (EPCOS)
MKT film capacitor, 1 µF, ±10 %, 250 V (DC), PET, 15 mm, B32522N3105K000
Unit Price (€ / pc.)
0.8806 € *
Available: 1,365 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8806 €
50 pcs.
0.7735 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 250 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 8.5 mm | |
Dielectric material | PET | |
Height | 14.5 mm | |
Capacity | 1 µF | |
Length | 18 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 15 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |