B32523Q3335J189 | TDK (EPCOS)
MKT film capacitor, 3.3 µF, ±5 %, 250 V (DC), PET, 22.5 mm, B32523Q3335J189
Order No.: 17D0126
EAN: 4099879812582
MPN:
B32523Q3335J189
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 10 Weeks
Film capacitor, B32523Q3335J189, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 3.3 µF | |
| Rated voltage (DC) | 250 V | |
| Rated voltage (AC) | 160 V | |
| Tolerance | ±5 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 22.5 mm | |
| Number of pins | 2 | |
| Length | 26.5 mm | |
| Width | 11 mm | |
| Height | 20.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 350 pieces |
| Customs tariff number | 85321000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |