B32523Q3335J289 | TDK (EPCOS)

MKT film capacitor, 3.3 µF, ±5 %, 250 V (DC), PET, 22.5 mm, B32523Q3335J289

Order No.: 45D1298
EAN: 4099879828026
MPN:
B32523Q3335J289
Series: MKT, B3252..
B32523Q3335J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,655.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1480 pcs.
1.1186 €

Film capacitor, B32523Q3335J289, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PET
Höhe 20.5 mm
Kapazität 3.3 µF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 22.5 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 370 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes