B32524N6684K000 | TDK (EPCOS)
MKT film capacitor, 68 nF, ±10 %, PET, 27.5 mm, B32524N6684K000
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32524N6684K000, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Dielektrikum | PET | |
Kapazität | 68 nF | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Rastermaß | 27.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 320 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |