B32524Q3225M003 | TDK (EPCOS)

MKT film capacitor, 2.2 µF, ±20 %, 250 V (DC), PET, 27.5 mm, B32524Q3225M003

Order No.: 45D1400
EAN: 4099879828767
MPN:
B32524Q3225M003
B32524Q3225M3
Series: MKT, B3252..
B32524Q3225M003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,386.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1280 pcs.
1.0829 €

Film capacitor, B32524Q3225M003, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 11 mm
Dielektrikum PET
Höhe 21 mm
Kapazität 2.2 µF
Länge 31.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 27.5 mm
Toleranz ±20 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 320 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes