B32524R6475K000 | TDK (EPCOS)
MKT film capacitor, 4.7 µF, ±10 %, 400 V (DC), PET, 27.5 mm, B32524R6475K000
Unit Price (€ / pc.)
3.4986 € *
Available: 778 pcs.
Leadtime: 44 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
2.9036 €
100 pcs.
2.4871 €
250 pcs.
2.2729 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections; Dielectric: polyester film. Package: plastic (UL 94 V-0). Capacitance tolerance: ±10% (type 4.7 µF 50 VDC grid 5.0 mm ±20 %, type 220 µF 63 VDC –15 to +5.0%). Climate category: 55/125/56. Operating temperatures: –55 to +125 °C.
Rated voltage 400 VDC.
Technical attributes (type, rated capacitance, dimensions w x h x l [mm], grid): 4.7 µF, 14 x 24.5 x 31.5 mm, 27.5 mm grid
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 14 mm | |
Dielectric material | PET | |
Height | 24.5 mm | |
Capacity | 4.7 µF | |
Length | 31.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 200 V | |
Rated voltage (DC) | 400 V | |
Grid | 27.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 260 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |