B32529C0684K000 | TDK (EPCOS)

MKT film capacitor, 680 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0684K000

Order No.: 51D6242
EAN: 4099879858467
MPN:
B32529C0684K000
B32529C684K
Series: MKT, B3252..
B32529C0684K000 TDK (EPCOS) Film Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.8925 € *
Available: 1,707 pcs.
Leadtime: On Request **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 63 VDC.

Technical specifications
Number of pins 2
Design radial
Width 4.5 mm
Dielectric material PET
Height 9.5 mm
Capacity 680 nF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes