B32529C1223K000 | TDK (EPCOS)
MKT film capacitor, 22 nF, ±10 %, 100 V (DC), PET, 5 mm, B32529C1223K000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.2713 € *
Available: 4,689 pcs.
Leadtime: On Request **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2713 €
100 pcs.
0.1868 €
500 pcs.
0.1404 €
2000 pcs.
0.1142 €
4000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type TDK/Epcos B3252.
Self-sealing, radial connections
Rated voltage 100 VDC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 22 nF | |
Length | 7.3 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |