B32560J1104K000 | TDK (EPCOS)
MKT film capacitor, 100 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32560J1104K000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Next delivery: 8,279 pcs. on 2025-08-18
Leadtime: On Request **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2606 €
100 pcs.
0.1940 €
500 pcs.
0.1535 €
2000 pcs.
0.1273 €
4000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, B32560J1104K000, EPCOS
Metallized polyester film capacitor (MKT)
Features
- Special dimensions
- High pulse strength
- Small dimensions
- RoHS-compatible
Applications
- SMPS, converter
- Electronic ballasts
- Compact fluorescent lamps (CFL)
- Ignition
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 2 mm | |
Dielektrikum | PET | |
Höhe | 4.7 mm | |
Kapazität | 100 nF | |
Länge | 9 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 100 V | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 2.100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |