B32560J3333K000 | TDK (EPCOS)

MKT film capacitor, 33 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3333K000

Order No.: 52D129
EAN: 4099879858641
MPN:
B32560J3333K000
B32560J3333K
Series: MKT, B3256..
B32560J3333K000 TDK (EPCOS) Film Capacitors Image 1
B32560J3333K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3094 € *
Available: 2,302 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2202 €
500 pcs.
0.1654 €
2000 pcs.
0.1333 €
4000 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32560J3333K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 1.9 mm
Dielektrikum PET
Höhe 4.8 mm
Kapazität 33 nF
Länge 9 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland ES
Zolltarifnummer 85321000
Originalverpackung Bulk mit 2.300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes