B32560J3473K000 | TDK (EPCOS)

MKT film capacitor, 47 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32560J3473K000

Order No.: 52D130
EAN: 4099879858658
MPN:
B32560J3473K000
B32560J3473K
Series: MKT, B3256..
B32560J3473K000 TDK (EPCOS) Film Capacitors Image 1
B32560J3473K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3534 € *
Available: 929 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3534 €
10 pcs.
0.1785 €
100 pcs.
0.1618 €
500 pcs.
0.1309 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, B32560J3473K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 7.5 mm
Number of pins 2
Length 9 mm
Width 2.5 mm
Height 5.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin ES
Original Packaging Bulk with 1,900 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15