B32560J6103K000 | TDK (EPCOS)

MKT film capacitor, 10 nF, ±10 %, 400 V (DC), PET, 7.5 mm, B32560J6103K000

Order No.: 52D166
EAN: 4099879858740
MPN:
B32560J6103K000
B32560J6103K
Series: MKT, B3256..
B32560J6103K000 TDK (EPCOS) Film Capacitors Image 1
B32560J6103K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3451 € *
Available: 3,695 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2154 €
50 pcs.
0.1535 €
250 pcs.
0.1273 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 2.5 mm
Dielectric material PET
Height 5.5 mm
Capacity 10 nF
Length 9 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk mit 1.800 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes