B32562J3155K000 | TDK (EPCOS)

MKT film capacitor, 1.5 µF, ±10 %, 250 V (DC), PET, 15 mm, B32562J3155K000

Order No.: 52D154
EAN: 4099879858702
MPN:
B32562J3155K000
B32562J3155K
Series: MKT, B3256..
B32562J3155K000 TDK (EPCOS) Film Capacitors Image 1
B32562J3155K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.9044 € *
Available: 163 pcs.
Leadtime: On Request **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
300 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32562J3155K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8.7 mm
Dielektrikum PET
Höhe 11 mm
Kapazität 1.5 µF
Länge 16.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Rastermaß 15 mm
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85321000
Originalverpackung Bulk mit 300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes