B32562J6105K000 | TDK (EPCOS)

MKT film capacitor, 1 µF, ±10 %, 400 V (DC), PET, 15 mm, B32562J6105K000

Order No.: 52D192
EAN: 4099879858795
MPN:
B32562J6105K000
B32562J6105K
Series: MKT, B3256..
B32562J6105K000 TDK (EPCOS) Film Capacitors Image 1
B32562J6105K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 381 pcs.
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
200 pcs.
0.9163 €
800 pcs.
0.8092 €
3200 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 15 mm
Number of pins 2
Length 16.5 mm
Width 10.9 mm
Height 12.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 200 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15