B32562J6474K000 | TDK (EPCOS)

MKT film capacitor, 470 nF, ±10 %, 400 V (DC), PET, 15 mm, B32562J6474K000

Order No.: 52D188
EAN: 4099879858788
MPN:
B32562J6474K000
B32562J6474K
Series: MKT, B3256..
B32562J6474K000 TDK (EPCOS) Film Capacitors Image 1
B32562J6474K000 TDK (EPCOS) Film Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
578.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 pcs.
0.3213 €

Film capacitor (MKT), type TDK/Epcos B3256.

Self-sealing, radial connections

Rated voltage 400 VDC.

Technical specifications
Number of pins 2
Design radial
Width 7.3 mm
Dielectric material PET
Height 9.3 mm
Capacity 470 nF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 15 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk mit 450 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes