B32620A0152J000 | TDK (EPCOS)
MKP film capacitor, 1.5 nF, ±5 %, 1 kV (DC), PP, 7.5 mm, B32620A0152J000
Unit Price (€ / pc.)
0.6307 € *
Available: 792 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.4522 €
250 pcs.
0.3689 €
1000 pcs.
0.3094 €
2000 pcs.
0.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32620A.
Self-sealing layer capacitor with compact dimensions, high pulse strength and contact reliability, for pulse and AC applications
Rated voltage 1000 VDC/500 VAC, 7.5 mm grid, type B32620A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 nF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 7.5 mm | |
| Number of pins | 2 | |
| Length | 10 mm | |
| Width | 4 mm | |
| Height | 8.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,500 pieces |
| Customs tariff number | 85321000 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |