B32620A0272K289 | TDK (EPCOS)
MKP film capacitor, 2.7 nF, ±10 %, 1 kV (DC), PP, 7.5 mm, B32620A0272K289
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Film capacitor, B32620A0272K289, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high pulse strength
- Very good self-healing properties
- Smallest possible dimensions
- High contact reliability
- RoHS-compatible
Applications
- Compact fluorescent lamps (CFL)
- SMPS
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Dielektrikum | PP | |
Kapazität | 2.7 nF | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 1 kV | |
Rastermaß | 7.5 mm | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 85321000 |
Originalverpackung | Ammopack mit 2.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |