B32620A3104J189 | TDK (EPCOS)

MKP film capacitor, 100 nF, ±5 %, 250 V (DC), PP, 7.5 mm, B32620A3104J189

Order No.: 17D0239
EAN: 4099879812797
MPN:
B32620A3104J189
B32620A3104J189
Series: B32620/21
B32620A3104J189 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,675.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4400 pcs.
0.3808 €

Film capacitor, B32620A3104J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Number of pins 2
Design radial
Width 6 mm
Dielectric material PP
Height 12 mm
Capacity 100 nF
Length 10.3 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (AC) 140 V
Rated voltage (DC) 250 V
Grid 7.5 mm
Tolerance ±5 %
Logistics
Customs tariff number 85321000
Original Packaging Rolle mit 1.100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes