B32620A3104K000 | TDK (EPCOS)

MKP film capacitor, 100 nF, ±10 %, 250 V (DC), PP, 7.5 mm, B32620A3104K000

Order No.: 45D2820
EAN: 4099879829504
MPN:
B32620A3104K000
B32620A3104K
Series: B32620/21
B32620A3104K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Film capacitor, B32620A3104K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 12 mm
Kapazität 100 nF
Länge 10.3 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 250 V
Rastermaß 7.5 mm
Toleranz ±10 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes