B32620A3223J000 | TDK (EPCOS)

MKP film capacitor, 22 nF, ±5 %, 250 V (DC), PP, 7.5 mm, B32620A3223J000

Order No.: 45D2826
EAN: 4099879829559
MPN:
B32620A3223J000
B32620A3223J
Series: B32620/21
B32620A3223J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,620.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2701 €

Film capacitor, B32620A3223J000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 8.5 mm
Kapazität 22 nF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 250 V
Rastermaß 7.5 mm
Toleranz ±5 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes