B32620A3223J189 | TDK (EPCOS)

MKP film capacitor, 22 nF, ±5 %, 250 V (DC), PP, 7.5 mm, B32620A3223J189

Order No.: 45D2827
EAN: 4099879829566
MPN:
B32620A3223J189
B32620A3223J189 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,944.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
7200 pcs.
0.2701 €

Film capacitor, B32620A3223J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 250 V
Rated voltage (AC) 140 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 7.5 mm
Number of pins 2
Length 10 mm
Width 4 mm
Height 8.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin BR
Original Packaging Reel with 1,800 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15