B32620A3473J289 | TDK (EPCOS)

MKP film capacitor, 47 nF, ±5 %, 250 V (DC), PP, 7.5 mm, B32620A3473J289

Order No.: 45D2837
EAN: 4099879829658
MPN:
B32620A3473J289
Series: B32620/21
B32620A3473J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,744.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6400 pcs.
0.2725 €

Film capacitor, B32620A3473J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 5 mm
Dielektrikum PP
Höhe 10.5 mm
Kapazität 47 nF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 140 V
Nennspannung (DC) 250 V
Rastermaß 7.5 mm
Toleranz ±5 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 1.600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes