B32620A4473J289 | TDK (EPCOS)

MKP film capacitor, 47 nF, ±5 %, 400 V (DC), PP, 7.5 mm, B32620A4473J289

Order No.: 45D2877
EAN: 4099879830005
MPN:
B32620A4473J289
Series: B32620/21
B32620A4473J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,351.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5200 pcs.
0.4522 €

Film capacitor, B32620A4473J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Kapazität 47 nF
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 200 V
Nennspannung (DC) 400 V
Rastermaß 7.5 mm
Toleranz ±5 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 1.300 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes