B32620A4682K289 | TDK (EPCOS)

MKP film capacitor, 6.8 nF, ±10 %, 400 V (DC), PP, 7.5 mm, B32620A4682K289

Order No.: 45D2885
EAN: 4099879830081
MPN:
B32620A4682K289
B32620A4682K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.2261 €

Film capacitor, B32620A4682K289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Filter Property Value
Capacity 6.8 nF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PP
Design radial
Grid 7.5 mm
Number of pins 2
Length 10 mm
Width 4 mm
Height 8.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin BR
Original Packaging Ammopack with 2,000 pieces
Customs tariff number 85321000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15