B32621A6203K289 | TDK (EPCOS)

MKP film capacitor, 20 nF, ±10 %, 630 V (DC), PP, 10 mm, B32621A6203K289

Order No.: 45D3121
EAN: 4099879832214
MPN:
B32621A6203K289
Series: B32620/21
B32621A6203K289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,185.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3320 pcs.
0.357 €

Film capacitor, B32621A6203K289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Dielektrikum PP
Kapazität 20 nF
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 830 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes