B32621A6222K000 | TDK (EPCOS)

MKP film capacitor, 2.2 nF, ±10 %, 630 V (DC), PP, 10 mm, B32621A6222K000

Order No.: 45D3124
EAN: 4099879832245
MPN:
B32621A6222K000
B32621A6222K
Series: B32620/21
B32621A6222K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,013.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2535 €

Film capacitor, B32621A6222K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 7 mm
Kapazität 2.2 nF
Länge 13 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes