B32621A6223J000 | TDK (EPCOS)
MKP film capacitor, 22 nF, ±5 %, 630 V (DC), PP, 10 mm, B32621A6223J000
Unit Price (€ / pc.)
0.7497 € *
Available: 691 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKP) for AC applications, type TDK/Epcos B32620A.
Self-sealing layer capacitor with compact dimensions, high pulse strength and contact reliability, for pulse and AC applications
Rated voltage 630 VDC/400 VAC, 10 mm grid, type B32621A.
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 6 mm | |
Dielektrikum | PP | |
Höhe | 12 mm | |
Kapazität | 22 nF | |
Länge | 13 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 400 V | |
Nennspannung (DC) | 630 V | |
Rastermaß | 10 mm | |
Toleranz | ±5 % |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |