B32621A6472J000 | TDK (EPCOS)

MKP film capacitor, 4.7 nF, ±5 %, 630 V (DC), PP, 10 mm, B32621A6472J000

Order No.: 37D1780
EAN: 4099879815507
MPN:
B32621A6472J000
B32621A6472J
Series: B32620/21
B32621A6472J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.4522 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
2000 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKP) for AC applications, type TDK/Epcos B32620A.

Self-sealing layer capacitor with compact dimensions, high pulse strength and contact reliability, for pulse and AC applications

Rated voltage 630 VDC/400 VAC, 10 mm grid, type B32621A.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 4.7 nF
Länge 13 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes