B32621A6472K000 | TDK (EPCOS)

MKP film capacitor, 4.7 nF, ±10 %, 630 V (DC), PP, 10 mm, B32621A6472K000

Order No.: 45D3153
EAN: 4099879832511
MPN:
B32621A6472K000
B32621A6472K
Series: B32620/21
B32621A6472K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,085.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2713 €

Film capacitor, B32621A6472K000, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high pulse strength
  • Very good self-healing properties
  • Smallest possible dimensions
  • High contact reliability
  • RoHS-compatible

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 4 mm
Dielektrikum PP
Höhe 9 mm
Kapazität 4.7 nF
Länge 13 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 10 mm
Toleranz ±10 %
Logistics
Ursprungsland BR
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes