B32641B0333J289 | TDK (EPCOS)

MKP film capacitor, 33 nF, ±5 %, 1 kV (DC), PP, 10 mm, B32641B0333J289

Order No.: 76D9970
EAN: 4099879864185
MPN:
B32641B0333J289
B32641B333J289
Series: MKP, B3264.B
B32641B0333J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,006.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2720 pcs.
0.7378 €

Film capacitor, B32641B0333J289, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8 mm
Dielektrikum PP
Höhe 17.5 mm
Kapazität 33 nF
Länge 13 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1 kV
Rastermaß 10 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 680 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes