B32642B6683J289 | TDK (EPCOS)

MKP film capacitor, 68 nF, ±5 %, 630 V (DC), PP, 15 mm, B32642B6683J289

Order No.: 53D4935
EAN: 4099879859730
MPN:
B32642B6683J289
Series: MKP, B3264.B
B32642B6683J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,702.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2920 pcs.
0.5831 €

Film capacitor, B32642B6683J289, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 8 mm
Dielektrikum PP
Höhe 14 mm
Kapazität 68 nF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Ammopack mit 730 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes