B32642B8103J289 | TDK (EPCOS)

MKP film capacitor, 10 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32642B8103J289

Order No.: 17D0266
EAN: 4099879813008
MPN:
B32642B8103J289
B32642B8103J289
Series: MKP, B3264.B
B32642B8103J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,698.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3320 pcs.
0.5117 €

Film capacitor, B32642B8103J289, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Number of pins 2
Design radial
Width 7 mm
Dielectric material PP
Height 12.5 mm
Capacity 10 nF
Length 18 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 500 V
Rated voltage (DC) 2 kV
Grid 15 mm
Tolerance ±5 %
Logistics
Customs tariff number 85321000
Original Packaging Ammopack mit 830 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes