B32642B8562J000 | TDK (EPCOS)

MKP film capacitor, 5.6 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32642B8562J000

Order No.: 17D0268
EAN: 4099879813022
MPN:
B32642B8562J000
B32642B8562J
Series: MKP, B3264.B
B32642B8562J000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4284 €

Film capacitor, B32642B8562J000, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 11 mm
Kapazität 5.6 nF
Länge 18 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 2 kV
Rastermaß 15 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes