B32643B0393J003 | TDK (EPCOS)

MKP film capacitor, 39 nF, ±5 %, 1 kV (DC), PP, 22.5 mm, B32643B0393J003

Order No.: 17D0269
EAN: 4099879813039
MPN:
B32643B0393J003
B32643B 393J 3
Series: MKP, B3264.B
B32643B0393J003 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,542.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2880 pcs.
0.5355 €

Film capacitor, B32643B0393J003, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PP
Höhe 15 mm
Kapazität 39 nF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 500 V
Nennspannung (DC) 1 kV
Rastermaß 22.5 mm
Toleranz ±5 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 720 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes