B32643B1104K189 | TDK (EPCOS)
MKP film capacitor, 100 nF, ±10 %, 1.6 kV (DC), PP, 22.5 mm, B32643B1104K189
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32643B1104K189, EPCOS
Double sided metallized polypropylene film capacitor MMKP
Features
- Very compact design
- High pulse strength
- High current withstand capability
- Halogen free
Applications
- Electronic ballasts (resonant circuits)
- LLC typology in resonant circuits
- High frequency applications with high current stress
- Switched-mode power supply
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 10.5 mm | |
Dielectric material | PP | |
Height | 18.5 mm | |
Capacity | 100 nF | |
Length | 26.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 1.6 kV | |
Grid | 22.5 mm | |
Tolerance | ±10 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Rolle mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |