B32643B1223J189 | TDK (EPCOS)
MKP film capacitor, 22 nF, ±5 %, 1.6 kV (DC), PP, 22.5 mm, B32643B1223J189
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32643B1223J189, EPCOS
Double sided metallized polypropylene film capacitor MMKP
Features
- Very compact design
- High pulse strength
- High current withstand capability
- Halogen free
Applications
- Electronic ballasts (resonant circuits)
- LLC typology in resonant circuits
- High frequency applications with high current stress
- Switched-mode power supply
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 6 mm | |
Dielektrikum | PP | |
Höhe | 15 mm | |
Kapazität | 22 nF | |
Länge | 26.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 1.6 kV | |
Rastermaß | 22.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Rolle mit 700 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |