B32643B6224K000 | TDK (EPCOS)

MKP film capacitor, 220 nF, ±10 %, 630 V (DC), PP, 22.5 mm, B32643B6224K000

Order No.: 53D4966
EAN: 4099879859952
MPN:
B32643B6224K000
Series: MKP, B3264.B
B32643B6224K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,390.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2160 pcs.
1.1067 €

Film capacitor, B32643B6224K000, EPCOS

Double sided metallized polypropylene film capacitor MMKP

Features

  • Very compact design
  • High pulse strength
  • High current withstand capability
  • Halogen free

Applications

  • Electronic ballasts (resonant circuits)
  • LLC typology in resonant circuits
  • High frequency applications with high current stress
  • Switched-mode power supply
Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 10.5 mm
Dielektrikum PP
Höhe 16.5 mm
Kapazität 220 nF
Länge 26.5 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (AC) 400 V
Nennspannung (DC) 630 V
Rastermaß 22.5 mm
Toleranz ±10 %
Logistics
Zolltarifnummer 85321000
Originalverpackung Bulk mit 540 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes