B32643B6334J189 | TDK (EPCOS)
MKP film capacitor, 330 nF, ±5 %, 630 V (DC), PP, 22.5 mm, B32643B6334J189
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32643B6334J189, EPCOS
Double sided metallized polypropylene film capacitor MMKP
Features
- Very compact design
- High pulse strength
- High current withstand capability
- Halogen free
Applications
- Electronic ballasts (resonant circuits)
- LLC typology in resonant circuits
- High frequency applications with high current stress
- Switched-mode power supply
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11 mm | |
Dielectric material | PP | |
Height | 20.5 mm | |
Capacity | 330 nF | |
Length | 26.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 400 V | |
Rated voltage (DC) | 630 V | |
Grid | 22.5 mm | |
Tolerance | ±5 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Rolle mit 350 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |