B32643B8104J000 | TDK (EPCOS)
MKP film capacitor, 100 nF, ±5 %, 2 kV (DC), PP, 22.5 mm, B32643B8104J000
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Film capacitor, B32643B8104J000, EPCOS
Double sided metallized polypropylene film capacitor MMKP
Features
- Very compact design
- High pulse strength
- High current withstand capability
- Halogen free
Applications
- Electronic ballasts (resonant circuits)
- LLC typology in resonant circuits
- High frequency applications with high current stress
- Switched-mode power supply
Technical specifications
Anzahl der Pins | 2 | |
Bauform | radial | |
Breite | 14.5 mm | |
Dielektrikum | PP | |
Höhe | 29.5 mm | |
Kapazität | 100 nF | |
Länge | 26.5 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 22.5 mm | |
Toleranz | ±5 % |
Download
Logistics
Zolltarifnummer | 85321000 |
Originalverpackung | Bulk mit 260 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |